
MPL-AT2010-1R5 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2010-1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AT2010-1R5 |
Description | FIXED IND 1.5UH 2.4A 97 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 2.4 A 97mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 97mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,87302 Kč | 11 746,04 Kč |
| Unit Price without VAT: | 5,87302 Kč |
|---|---|
| Unit Price with VAT: | 7,10635 Kč |








