Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4470GL-AEC1-Z

DigiKey Part Number
1589-1799-2-ND - Tape & Reel (TR)
1589-1799-1-ND - Cut Tape (CT)
1589-1799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4470GL-AEC1-Z
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4470GL-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
32.4V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
100kHz ~ 1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
20-QFN (3x4)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4470AGL-AEC1-PMonolithic Power Systems Inc.9671589-1302-1-ND168,61000 KčParametric Equivalent
MPQ4470AGL-AEC1-ZMonolithic Power Systems Inc.5271589-1798-1-ND161,68000 KčParametric Equivalent
MPQ4470AGL-PMonolithic Power Systems Inc.311589-1303-1-ND151,61000 KčParametric Equivalent
MPQ4470GL-PMonolithic Power Systems Inc.1 2991589-1800-1-ND128,93000 KčParametric Equivalent
In-Stock: 4 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10124,95900 Kč1 249,59 Kč
25115,76600 Kč2 894,15 Kč
100105,65980 Kč10 565,98 Kč
250102,80620 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00091,50021 Kč457 501,05 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč