
MPQ4470AGL-P | |
|---|---|
DigiKey Part Number | 1589-1303-2-ND - Tape & Reel (TR) 1589-1303-1-ND - Cut Tape (CT) 1589-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470AGL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470AGL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4470AGL-AEC1-P | Monolithic Power Systems Inc. | 967 | 1589-1302-1-ND | 168,61000 Kč | Parametric Equivalent |
| MPQ4470AGL-AEC1-Z | Monolithic Power Systems Inc. | 527 | 1589-1798-1-ND | 161,68000 Kč | Parametric Equivalent |
| MPQ4470GL-AEC1-Z | Monolithic Power Systems Inc. | 4 723 | 1589-1799-1-ND | 161,68000 Kč | Parametric Equivalent |
| MPQ4470GL-P | Monolithic Power Systems Inc. | 1 299 | 1589-1800-1-ND | 128,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 108,23200 Kč | 2 705,80 Kč |
| 100 | 98,68220 Kč | 9 868,22 Kč |
| 250 | 95,73828 Kč | 23 934,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,38456 Kč | 45 692,28 Kč |
| 1 000 | 89,12601 Kč | 89 126,01 Kč |
| 1 500 | 87,99478 Kč | 131 992,17 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |







