
INA185A1IDRLR | |
|---|---|
DigiKey Part Number | 296-INA185A1IDRLRTR-ND - Tape & Reel (TR) 296-INA185A1IDRLRCT-ND - Cut Tape (CT) 296-INA185A1IDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A1IDRLR |
Description | IC CURR SENSE 1 CIRCUIT SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | INA185A1IDRLR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-563, SOT-666 |
Slew Rate 2V/µs | Supplier Device Package SOT-563 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 75 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 100 | 15,45030 Kč | 1 545,03 Kč |
| 250 | 14,48864 Kč | 3 622,16 Kč |
| 500 | 13,90908 Kč | 6 954,54 Kč |
| 1 000 | 13,65395 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,71602 Kč | 50 864,08 Kč |
| 8 000 | 12,45000 Kč | 99 600,00 Kč |
| 12 000 | 12,31676 Kč | 147 801,12 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |







