
MPQ4430GL-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1795-2-ND - Tape & Reel (TR) 1589-1795-1-ND - Cut Tape (CT) 1589-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4430GL-AEC1-Z |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4430GL-AEC1-Z Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 1.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4430GL-AEC1-P | Monolithic Power Systems Inc. | 0 | MPQ4430GL-AEC1-P-ND | 55,94288 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,75800 Kč | 647,58 Kč |
| 25 | 59,52520 Kč | 1 488,13 Kč |
| 100 | 53,77380 Kč | 5 377,38 Kč |
| 250 | 51,03016 Kč | 12 757,54 Kč |
| 500 | 50,76056 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,71273 Kč | 228 563,65 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |






