Direct

MPQ4430GL-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4430GL-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4430GL-AEC1-P |
Description | IC REG 3.5A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4430GL-AEC1-P Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x4) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4430GL-AEC1-Z | Monolithic Power Systems Inc. | 3 308 | 1589-1795-1-ND | 3,47000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,94288 Kč | 27 971,44 Kč |
| Unit Price without VAT: | 55,94288 Kč |
|---|---|
| Unit Price with VAT: | 67,69088 Kč |







