
MPQ3438GQHE-0001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3438GQHE-0001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3438GQHE-0001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3438GQHE-0001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3438GQHE-0001-AEC1-P |
Description | 2A, 10V, HIGH-EFFICIENCY, FULLY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,39000 Kč | 51,39 Kč |
| 10 | 38,13700 Kč | 381,37 Kč |
| 25 | 34,84600 Kč | 871,15 Kč |
| 100 | 31,22150 Kč | 3 122,15 Kč |
| 250 | 29,49208 Kč | 7 373,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,45012 Kč | 14 225,06 Kč |
| 1 000 | 27,59250 Kč | 27 592,50 Kč |
| 1 500 | 27,16307 Kč | 40 744,61 Kč |
| 2 500 | 26,68711 Kč | 66 717,77 Kč |
| 3 500 | 26,40906 Kč | 92 431,71 Kč |
| 5 000 | 26,14149 Kč | 130 707,45 Kč |
| Unit Price without VAT: | 51,39000 Kč |
|---|---|
| Unit Price with VAT: | 62,18190 Kč |








