



MAX16141AAF/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16141AAF/V+TTR-ND - Tape & Reel (TR) 175-MAX16141AAF/V+TCT-ND - Cut Tape (CT) 175-MAX16141AAF/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16141AAF/V+T |
Description | 36V ORING MOSFET CONTRLR W/VOLT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16141AAF/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 70 µs | |
Current - Output (Max) | - | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 3.5V ~ 36V | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,63000 Kč | 119,63 Kč |
| 10 | 91,54600 Kč | 915,46 Kč |
| 25 | 84,54720 Kč | 2 113,68 Kč |
| 100 | 76,84070 Kč | 7 684,07 Kč |
| 250 | 73,16804 Kč | 18 292,01 Kč |
| 500 | 70,95470 Kč | 35 477,35 Kč |
| 1 000 | 69,13251 Kč | 69 132,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,20912 Kč | 168 022,80 Kč |
| Unit Price without VAT: | 119,63000 Kč |
|---|---|
| Unit Price with VAT: | 144,75230 Kč |









