1/1 Transceiver LINbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1029TK/20/1J

DigiKey Part Number
568-14205-2-ND - Tape & Reel (TR)
568-14205-1-ND - Cut Tape (CT)
568-14205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1029TK/20/1J
Description
IC TRANSCEIVER 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
NXP USA Inc.
Voltage - Supply
5V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
LINbus
Supplier Device Package
8-HVSON (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1027TK/20/1JNXP USA Inc.8 647568-13612-1-ND1,09000 KčParametric Equivalent
TJA1029TK,118NXP USA Inc.4 845568-14206-1-ND0,99000 KčParametric Equivalent
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,59600 Kč175,96 Kč
2515,89960 Kč397,49 Kč
10014,04140 Kč1 404,14 Kč
25013,15568 Kč3 288,92 Kč
50012,62064 Kč6 310,32 Kč
1 00012,33989 Kč12 339,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00011,59181 Kč69 550,86 Kč
12 00011,36856 Kč136 422,72 Kč
18 00011,29146 Kč203 246,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč