Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2456GJ-P | |
|---|---|
DigiKey Part Number | MPQ2456GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2456GJ-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2456GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 45V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2456GJ-P | Monolithic Power Systems Inc. | 6 121 | 1589-1120-1-ND | 498,07000 Kč | Parametric Equivalent |
| MP2456GJ-Z | Monolithic Power Systems Inc. | 102 | 1589-1894-1-ND | 378,16000 Kč | Parametric Equivalent |
| MPQ2456GJ-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ2456GJ-ZCT-ND | 220,31662 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,26433 Kč | 20 264,33 Kč |
| 1 500 | 19,92878 Kč | 29 893,17 Kč |
| 2 500 | 19,55712 Kč | 48 892,80 Kč |
| 3 500 | 19,33982 Kč | 67 689,37 Kč |
| 5 000 | 19,13098 Kč | 95 654,90 Kč |
| Unit Price without VAT: | 20,93416 Kč |
|---|---|
| Unit Price with VAT: | 25,33033 Kč |










