
MP2456GJ-P | |
|---|---|
DigiKey Part Number | 1589-1120-2-ND - Tape & Reel (TR) 1589-1120-1-ND - Cut Tape (CT) 1589-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2456GJ-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2456GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 25 | 21,96760 Kč | 549,19 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 250 | 18,35392 Kč | 4 588,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,65042 Kč | 8 825,21 Kč |
| 1 000 | 17,07155 Kč | 17 071,55 Kč |
| 1 500 | 16,78176 Kč | 25 172,64 Kč |
| 2 500 | 16,46051 Kč | 41 151,28 Kč |
| 3 500 | 16,27285 Kč | 56 954,97 Kč |
| 5 000 | 16,09226 Kč | 80 461,30 Kč |
| 12 500 | 15,70362 Kč | 196 295,25 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |

















