
MPL-SE2512-100 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-100TR-ND - Tape & Reel (TR) 1589-MPL-SE2512-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-100 |
Description | FIXED IND 10UH 1.1A 410 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 1.1 A 410mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 410mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41158 Kč | 8 823,16 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



