Parametric Equivalent

MP4566DD-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4566DD-LF-Z |
Description | IC REG BUCK ADJ 600MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4566DD-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4566DD-LF-P | Monolithic Power Systems Inc. | 0 | MP4566DD-LF-P-ND | 50,12222 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,27169 Kč | 226 358,45 Kč |
| Unit Price without VAT: | 45,27169 Kč |
|---|---|
| Unit Price with VAT: | 54,77874 Kč |










