
MP2456GJ-P | |
|---|---|
DigiKey Part Number | 1589-1120-2-ND - Tape & Reel (TR) 1589-1120-1-ND - Cut Tape (CT) 1589-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2456GJ-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2456GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,13514 Kč | 9 067,57 Kč |
| 1 000 | 17,54026 Kč | 17 540,26 Kč |
| 1 500 | 17,24258 Kč | 25 863,87 Kč |
| 2 500 | 16,91246 Kč | 42 281,15 Kč |
| 3 500 | 16,71963 Kč | 58 518,70 Kč |
| 5 000 | 16,53416 Kč | 82 670,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |









