Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2178GQHE-Z

DigiKey Part Number
1589-MPQ2178GQHE-ZTR-ND - Tape & Reel (TR)
1589-MPQ2178GQHE-ZCT-ND - Cut Tape (CT)
1589-MPQ2178GQHE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2178GQHE-Z
Description
IC REG BUCK ADJ 2A 8QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
8-QFN (2x1.5)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2178GQHE-AEC1-PMonolithic Power Systems Inc.421589-MPQ2178GQHE-AEC1-PCT-ND64,44000 KčParametric Equivalent
MPQ2178GQHE-AEC1-ZMonolithic Power Systems Inc.1 8721589-MPQ2178GQHE-AEC1-ZCT-ND56,94000 KčParametric Equivalent
MPQ2178GQHE-PMonolithic Power Systems Inc.5001589-MPQ2178GQHE-PCT-ND59,02000 KčParametric Equivalent
In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1038,20700 Kč382,07 Kč
2534,88720 Kč872,18 Kč
10031,24360 Kč3 124,36 Kč
25029,50636 Kč7 376,59 Kč
50028,71802 Kč14 359,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,13603 Kč130 680,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč