Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2178GQHE-AEC1-Z

DigiKey Part Number
1589-MPQ2178GQHE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2178GQHE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2178GQHE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2178GQHE-AEC1-Z
Description
IC REG BUCK ADJ 2A 8QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,79400 Kč427,94 Kč
2539,13200 Kč978,30 Kč
10035,10450 Kč3 510,45 Kč
25033,18440 Kč8 296,10 Kč
50032,44820 Kč16 224,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00029,46448 Kč147 322,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč