
MPM3840GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1773-2-ND - Tape & Reel (TR) 1589-1773-1-ND - Cut Tape (CT) 1589-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3840GQV-Z |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3840GQV-Z Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerLFQFN Module |
Voltage - Input (Min) 2.8V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3840GQV-P | Monolithic Power Systems Inc. | 28 | 1589-MPM3840GQV-PCT-ND | 112,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,67219 Kč | 146 680,48 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |











