Direct

MPM3834CGPA-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3834CGPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3834CGPA-ZCT-ND - Cut Tape (CT) 1589-MPM3834CGPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3834CGPA-Z |
Description | 2.75V TO 6V, 3A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 14-PowerLFLGA Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) |
Voltage - Output 1 | Supplier Device Package 14-ECLGA (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3834CGPA-P | Monolithic Power Systems Inc. | 0 | 1589-MPM3834CGPA-PTR-ND | 2,36642 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 5 | 53,59800 Kč | 267,99 Kč |
| 10 | 52,72300 Kč | 527,23 Kč |
| 25 | 51,60480 Kč | 1 290,12 Kč |
| 50 | 50,77060 Kč | 2 538,53 Kč |
| 100 | 49,94680 Kč | 4 994,68 Kč |
| 250 | 48,87696 Kč | 12 219,24 Kč |
| 500 | 48,08194 Kč | 24 040,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,82862 Kč | 104 571,55 Kč |
| 5 000 | 40,25612 Kč | 201 280,60 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |









