
IS66WVH8M8DBLL-100B1LI | |
|---|---|
DigiKey Part Number | 706-IS66WVH8M8DBLL-100B1LI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH8M8DBLL-100B1LI |
Description | IC PSRAM 64MBIT HYPERBUS 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 100 MHz 40 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 100 MHz |
Mfr | Write Cycle Time - Word, Page 40ns |
Packaging Tray | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface HyperBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 100,96100 Kč | 1 009,61 Kč |
| 25 | 97,93760 Kč | 2 448,44 Kč |
| 50 | 95,65160 Kč | 4 782,58 Kč |
| 100 | 93,36590 Kč | 9 336,59 Kč |
| 480 | 88,25179 Kč | 42 360,86 Kč |
| 960 | 86,03546 Kč | 82 594,04 Kč |
| 1 440 | 84,75588 Kč | 122 048,47 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |




