
MPM3806CGLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3806CGLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3806CGLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3806CGLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806CGLE-AEC1-Z |
Description | 5.5V, 1A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3806CGLE-AEC1-Z Models |
Category | Power (Watts) 5 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Voltage - Input (Min) 2.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 15-PowerLFQFN Module |
Voltage - Output 1 | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Current - Output (Max) 1A | Supplier Device Package 15-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3806CGLE-AEC1-P | Monolithic Power Systems Inc. | 475 | 1589-MPM3806CGLE-AEC1-PCT-ND | 79,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 63,41400 Kč | 634,14 Kč |
| 25 | 59,94520 Kč | 1 498,63 Kč |
| 100 | 51,95330 Kč | 5 195,33 Kč |
| 250 | 49,28820 Kč | 12 322,05 Kč |
| 500 | 44,22598 Kč | 22 112,99 Kč |
| 1 000 | 37,29917 Kč | 37 299,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,43421 Kč | 88 585,52 Kč |
| 5 000 | 34,10210 Kč | 170 510,50 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |









