
IN-S85CS5Y | |
|---|---|
DigiKey Part Number | 1830-IN-S85CS5YTR-ND - Tape & Reel (TR) 1830-IN-S85CS5YCT-ND - Cut Tape (CT) 1830-IN-S85CS5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85CS5Y |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 582nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,25030 Kč | 225,03 Kč |
| 500 | 1,80400 Kč | 902,00 Kč |
| 1 000 | 1,65572 Kč | 1 655,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46399 Kč | 4 391,97 Kč |
| 6 000 | 1,36593 Kč | 8 195,58 Kč |
| 9 000 | 1,31552 Kč | 11 839,68 Kč |
| 15 000 | 1,25855 Kč | 18 878,25 Kč |
| 21 000 | 1,22463 Kč | 25 717,23 Kč |
| 30 000 | 1,19150 Kč | 35 745,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |









