
IN-S85CS5R | |
|---|---|
DigiKey Part Number | 1830-IN-S85CS5RTR-ND - Tape & Reel (TR) 1830-IN-S85CS5RCT-ND - Cut Tape (CT) 1830-IN-S85CS5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85CS5R |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 625nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 2,10190 Kč | 210,19 Kč |
| 500 | 1,68152 Kč | 840,76 Kč |
| 1 000 | 1,54146 Kč | 1 541,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36074 Kč | 4 082,22 Kč |
| 6 000 | 1,26821 Kč | 7 609,26 Kč |
| 9 000 | 1,22066 Kč | 10 985,94 Kč |
| 15 000 | 1,16689 Kč | 17 503,35 Kč |
| 21 000 | 1,13484 Kč | 23 831,64 Kč |
| 30 000 | 1,10357 Kč | 33 107,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









