
MPM3806CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3806CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3806CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3806CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806CGLE-AEC1-P |
Description | 5.5V, 1A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3806CGLE-AEC1-P Models |
Category | Power (Watts) 5 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Voltage - Input (Min) 2.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 15-PowerLFQFN Module |
Voltage - Output 1 | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Current - Output (Max) 1A | Supplier Device Package 15-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3806CGLE-AEC1-Z | Monolithic Power Systems Inc. | 2 188 | 1589-MPM3806CGLE-AEC1-ZCT-ND | 70,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 67,31120 Kč | 1 682,78 Kč |
| 100 | 58,34080 Kč | 5 834,08 Kč |
| 250 | 55,34820 Kč | 13 837,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,66362 Kč | 24 831,81 Kč |
| 1 000 | 41,88513 Kč | 41 885,13 Kč |
| 2 500 | 39,79088 Kč | 99 477,20 Kč |
| 5 000 | 38,29498 Kč | 191 474,90 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

