Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 18V 3A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3630GQV-P

DigiKey Part Number
1589-1253-2-ND - Tape & Reel (TR)
1589-1253-1-ND - Cut Tape (CT)
1589-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3630GQV-P
Description
DC DC CONVERTER 0.6-18V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 18V 3A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3630GQV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP, OTP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
20-PowerLFQFN Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Input (Max)
18V
Supplier Device Package
20-QFN (3x5)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
1052,53500 Kč525,35 Kč
2548,16800 Kč1 204,20 Kč
10043,36480 Kč4 336,48 Kč
25041,07532 Kč10 268,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,69594 Kč19 847,97 Kč
1 00038,56036 Kč38 560,36 Kč
1 50037,99163 Kč56 987,44 Kč
2 50037,36154 Kč93 403,85 Kč
3 50036,99313 Kč129 475,96 Kč
5 00036,63903 Kč183 195,15 Kč
Manufacturers Standard Package
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč