MP9842GL-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 365
Unit Price: 56,41000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 15 000
Unit Price: 79,15000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 630
Unit Price: 66,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 58,94000 Kč
Datasheet
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9842GL-Z

DigiKey Part Number
1589-MP9842GL-ZTR-ND - Tape & Reel (TR)
1589-MP9842GL-ZCT-ND - Cut Tape (CT)
1589-MP9842GL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9842GL-Z
Description
IC REG BUCK ADJ 2A 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MP9842GL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,84000 Kč48,84 Kč
1036,29000 Kč362,90 Kč
2533,12440 Kč828,11 Kč
10029,64680 Kč2 964,68 Kč
25027,98892 Kč6 997,23 Kč
50026,98904 Kč13 494,52 Kč
1 00026,16641 Kč26 166,41 Kč
2 50025,29772 Kč63 244,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,77433 Kč123 871,65 Kč
Manufacturers Standard Package
Unit Price without VAT:48,84000 Kč
Unit Price with VAT:59,09640 Kč