
MP9488GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP9488GS-ZTR-ND - Tape & Reel (TR) 1589-MP9488GS-ZCT-ND - Cut Tape (CT) 1589-MP9488GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9488GS-Z |
Description | IC REG BUCK BST ADJ 300MA 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive Adjustable 1 Output 300mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MP9488GS-Z Models |
Category | Voltage - Input (Max) 450V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 45kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 7.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,94864 Kč | 59 871,60 Kč |
| 5 000 | 23,44569 Kč | 117 228,45 Kč |
| 7 500 | 23,19389 Kč | 173 954,17 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











