
TPH3R008QM,LQ | |
|---|---|
DigiKey Part Number | 264-TPH3R008QMLQTR-ND - Tape & Reel (TR) 264-TPH3R008QMLQCT-ND - Cut Tape (CT) 264-TPH3R008QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R008QM,LQ |
Description | 80V UMOS9-H SOP-ADVANCE(N) 3MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 3W (Ta), 180W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 180W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 20,81320 Kč | 2 081,32 Kč |
| 500 | 16,57834 Kč | 8 289,17 Kč |
| 1 000 | 15,21662 Kč | 15 216,62 Kč |
| 2 000 | 14,77839 Kč | 29 556,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,83276 Kč | 64 163,80 Kč |
| 10 000 | 12,07385 Kč | 120 738,50 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |








