Direct

MP9486AGN-Z | |
|---|---|
DigiKey Part Number | 1589-1747-2-ND - Tape & Reel (TR) 1589-1747-1-ND - Cut Tape (CT) 1589-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9486AGN-Z |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9486AGN-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9486AGN-P | Monolithic Power Systems Inc. | 0 | 1589-MP9486AGN-PCT-ND | 56,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 28,12220 Kč | 7 030,55 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,40867 Kč | 63 521,68 Kč |
| 5 000 | 24,88087 Kč | 124 404,35 Kč |
| 7 500 | 24,61654 Kč | 184 624,05 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

















