Direct

MP9486AGN-P | |
|---|---|
DigiKey Part Number | 1589-MP9486AGN-PTR-ND - Tape & Reel (TR) 1589-MP9486AGN-PCT-ND - Cut Tape (CT) 1589-MP9486AGN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9486AGN-P |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 100V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9486AGN-Z | Monolithic Power Systems Inc. | 0 | 1589-1747-1-ND | 49,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,72126 Kč | 15 860,63 Kč |
| 1 000 | 30,77677 Kč | 30 776,77 Kč |
| 1 500 | 30,30375 Kč | 45 455,62 Kč |
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 3 500 | 29,47303 Kč | 103 155,61 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


