Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP8760GLE-P | |
|---|---|
DigiKey Part Number | 1589-1225-2-ND - Tape & Reel (TR) 1589-1225-1-ND - Cut Tape (CT) 1589-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8760GLE-P |
Description | IC REG BUCK ADJ 6A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,43716 Kč | 22 718,58 Kč |
| 1 000 | 44,16593 Kč | 44 165,93 Kč |
| 1 500 | 43,52955 Kč | 65 294,32 Kč |
| 2 500 | 42,82450 Kč | 107 061,25 Kč |
| 3 500 | 42,41218 Kč | 148 442,63 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |







