16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GLE-6-P

DigiKey Part Number
1589-1329-2-ND - Tape & Reel (TR)
1589-1329-1-ND - Cut Tape (CT)
1589-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8632GLE-6-P
Description
IC REG BUCK ADJ 6A 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8632GLE-6-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,69000 Kč87,69 Kč
1066,38500 Kč663,85 Kč
2561,07360 Kč1 526,84 Kč
10055,22660 Kč5 522,66 Kč
25052,43912 Kč13 109,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,00338 Kč22 001,69 Kč
Manufacturers Standard Package
Unit Price without VAT:87,69000 Kč
Unit Price with VAT:106,10490 Kč