
MPQ8632GLE-6-Z | |
---|---|
DigiKey Part Number | 1589-1813-2-ND - Tape & Reel (TR) 1589-1813-1-ND - Cut Tape (CT) 1589-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-6-Z |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632GLE-6-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,61000 Kč | 80,61 Kč |
10 | 60,90700 Kč | 609,07 Kč |
25 | 55,96600 Kč | 1 399,15 Kč |
100 | 50,53770 Kč | 5 053,77 Kč |
250 | 47,94816 Kč | 11 987,04 Kč |
500 | 46,38842 Kč | 23 194,21 Kč |
1 000 | 45,10382 Kč | 45 103,82 Kč |
2 500 | 43,74792 Kč | 109 369,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 40,09775 Kč | 200 488,75 Kč |
Unit Price without VAT: | 80,61000 Kč |
---|---|
Unit Price with VAT: | 97,53810 Kč |