MP8715DN-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 38,49260 Kč
Datasheet
8-SOICE-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8715DN-LF-Z

DigiKey Part Number
1589-1733-2-ND - Tape & Reel (TR)
1589-1733-1-ND - Cut Tape (CT)
1589-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8715DN-LF-Z
Description
IC REG BUCK ADJ 4A 8SOICE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
21V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1045,34700 Kč453,47 Kč
2541,51840 Kč1 037,96 Kč
10037,30440 Kč3 730,44 Kč
25035,29684 Kč8 824,21 Kč
50034,08704 Kč17 043,52 Kč
1 00033,09095 Kč33 090,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,03971 Kč80 099,27 Kč
5 00031,40585 Kč157 029,25 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč