
MP6925AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6925AGS-ZTR-ND - Tape & Reel (TR) 1589-MP6925AGS-ZCT-ND - Cut Tape (CT) 1589-MP6925AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6925AGS-Z |
Description | FAST TURN-OFF, CCM/DCM COMPATIBL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6925AGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 16 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 100 | 25,96400 Kč | 2 596,40 Kč |
| 500 | 20,86278 Kč | 10 431,39 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,44909 Kč | 43 622,73 Kč |
| 5 000 | 16,35337 Kč | 81 766,85 Kč |
| 7 500 | 15,79562 Kč | 118 467,15 Kč |
| 12 500 | 15,74850 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |










