MP6614GN-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 200
Unit Price: 43,47000 Kč
Datasheet
Bipolar Motor Driver Power MOSFET Logic, PWM 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6614GN-Z

DigiKey Part Number
1589-MP6614GN-ZTR-ND - Tape & Reel (TR)
1589-MP6614GN-ZCT-ND - Cut Tape (CT)
1589-MP6614GN-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6614GN-Z
Description
35V, H-BRIDGE DC MOTOR DRIVER IN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic, PWM 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
5V ~ 35V
Voltage - Load
5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,08000 Kč260,80 Kč
2523,69400 Kč592,35 Kč
10021,07150 Kč2 107,15 Kč
25019,82296 Kč4 955,74 Kč
50019,06954 Kč9 534,77 Kč
1 00018,95489 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,79496 Kč44 487,40 Kč
5 00017,40045 Kč87 002,25 Kč
7 50017,20299 Kč129 022,43 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč