
MP6614GN-P | |
|---|---|
DigiKey Part Number | 1589-MP6614GN-PTR-ND - Tape & Reel (TR) 1589-MP6614GN-PCT-ND - Cut Tape (CT) 1589-MP6614GN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6614GN-P |
Description | 35V, H-BRIDGE DC MOTOR DRIVER IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 5V ~ 35V | |
Voltage - Load | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 100 | 25,35930 Kč | 2 535,93 Kč |
| 250 | 23,90664 Kč | 5 976,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,03060 Kč | 11 515,30 Kč |
| 1 000 | 22,30912 Kč | 22 309,12 Kč |
| 1 500 | 21,94795 Kč | 32 921,92 Kč |
| 2 500 | 21,54773 Kč | 53 869,33 Kč |
| 3 500 | 21,31387 Kč | 74 598,54 Kč |
| 5 000 | 21,08888 Kč | 105 444,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


