
MSPM0L1105TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1105TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1105TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1105TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1105TRHBR |
Description | IC MCU 32BIT 32KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1105TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 Kč | 28,95 Kč |
| 10 | 21,14200 Kč | 211,42 Kč |
| 25 | 19,16360 Kč | 479,09 Kč |
| 100 | 16,99100 Kč | 1 699,10 Kč |
| 250 | 15,95412 Kč | 3 988,53 Kč |
| 500 | 15,32964 Kč | 7 664,82 Kč |
| 1 000 | 14,81575 Kč | 14 815,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,18099 Kč | 42 542,97 Kč |
| 6 000 | 13,87032 Kč | 83 221,92 Kč |
| 9 000 | 13,71466 Kč | 123 431,94 Kč |
| 15 000 | 13,54232 Kč | 203 134,80 Kč |
| Unit Price without VAT: | 28,95000 Kč |
|---|---|
| Unit Price with VAT: | 35,02950 Kč |

