
MP6614GN-P | |
|---|---|
DigiKey Part Number | 1589-MP6614GN-PTR-ND - Tape & Reel (TR) 1589-MP6614GN-PCT-ND - Cut Tape (CT) 1589-MP6614GN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6614GN-P |
Description | 35V, H-BRIDGE DC MOTOR DRIVER IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 8-SOIC-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 5V ~ 35V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Interface Logic, PWM | Supplier Device Package 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 29,26280 Kč | 731,57 Kč |
| 100 | 26,12150 Kč | 2 612,15 Kč |
| 250 | 24,62392 Kč | 6 155,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,72144 Kč | 11 860,72 Kč |
| 1 000 | 22,97832 Kč | 22 978,32 Kč |
| 1 500 | 22,60631 Kč | 33 909,47 Kč |
| 2 500 | 22,19413 Kč | 55 485,33 Kč |
| 3 500 | 21,95329 Kč | 76 836,51 Kč |
| 5 000 | 21,72159 Kč | 108 607,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |








