
MP6500GF-Z | |
|---|---|
DigiKey Part Number | 1589-1976-2-ND - Tape & Reel (TR) 1589-1976-1-ND - Cut Tape (CT) 1589-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500GF-Z |
Description | IC MTR DRV BIPLR 4.5-35V 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6500GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 41,50040 Kč | 1 037,51 Kč |
| 100 | 37,28610 Kč | 3 728,61 Kč |
| 250 | 35,27664 Kč | 8 819,16 Kč |
| 500 | 34,06548 Kč | 17 032,74 Kč |
| 1 000 | 33,06828 Kč | 33 068,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,01607 Kč | 80 040,18 Kč |
| 5 000 | 31,38185 Kč | 156 909,25 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |









