Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6600GR-Z

DigiKey Part Number
1589-1977-2-ND - Tape & Reel (TR)
1589-1977-1-ND - Cut Tape (CT)
1589-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6600GR-Z
Description
IC MTR DRVR BIPOLR 4.5-35V 24QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6600GR-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/8
Manufacturer
Monolithic Power Systems Inc.
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
1.5A
Part Status
Active
Voltage - Supply
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Voltage - Load
3.3V, 5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-VFQFN Exposed Pad
Interface
Logic
Supplier Device Package
24-QFN (4x4)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6600GR-PMonolithic Power Systems Inc.4531589-1978-1-ND66,56000 KčParametric Equivalent
In-Stock: 1 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,97000 Kč439,70 Kč
2540,21520 Kč1 005,38 Kč
10036,09560 Kč3 609,56 Kč
25034,13100 Kč8 532,75 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00030,32262 Kč151 613,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč