Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6600GR-P

DigiKey Part Number
1589-1978-2-ND - Tape & Reel (TR)
1589-1978-1-ND - Cut Tape (CT)
1589-1978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6600GR-P
Description
IC MTR DRVR BIPOLR 4.5-35V 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6600GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
Printer
Current - Output
1.5A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
3.3V, 5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1049,80700 Kč498,07 Kč
2545,62440 Kč1 140,61 Kč
10041,03640 Kč4 103,64 Kč
25038,84796 Kč9 711,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,52930 Kč18 764,65 Kč
1 00036,44392 Kč36 443,92 Kč
1 50035,90042 Kč53 850,63 Kč
2 50035,29797 Kč88 244,93 Kč
3 50034,94619 Kč122 311,67 Kč
5 00034,60760 Kč173 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč