
MP6600GR-Z | |
|---|---|
DigiKey Part Number | 1589-1977-2-ND - Tape & Reel (TR) 1589-1977-1-ND - Cut Tape (CT) 1589-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6600GR-Z |
Description | IC MTR DRVR BIPOLR 4.5-35V 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6600GR-Z Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8 |
Manufacturer Monolithic Power Systems Inc. | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.5A |
Part Status Active | Voltage - Supply 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 3.3V, 5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-QFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6600GR-P | Monolithic Power Systems Inc. | 453 | 1589-1978-1-ND | 66,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 40,21520 Kč | 1 005,38 Kč |
| 100 | 36,09560 Kč | 3 609,56 Kč |
| 250 | 34,13100 Kč | 8 532,75 Kč |
| 500 | 33,41202 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,32262 Kč | 151 613,10 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




