Direct
Parametric Equivalent

MP6601GF-Z | |
|---|---|
DigiKey Part Number | 1589-2000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6601GF-Z |
Description | STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6601GF-Z Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8 |
Manufacturer Monolithic Power Systems Inc. | Applications Printer |
Packaging Tape & Reel (TR) | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 3.3V, 5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6601GF-P | Monolithic Power Systems Inc. | 0 | 1589-MP6601GF-PTR-ND | 40,74452 Kč | Direct |
| MP6500GF-Z | Monolithic Power Systems Inc. | 532 | 1589-1976-1-ND | 62,57000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,89398 Kč | 89 734,95 Kč |
| Unit Price without VAT: | 35,89398 Kč |
|---|---|
| Unit Price with VAT: | 43,43172 Kč |


