MP6601GF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 35,89398 Kč
Datasheet
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6601GF-P

DigiKey Part Number
1589-MP6601GF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6601GF-P
Description
35V, 2.5A, STEPPER MOTOR DRIVER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4
Manufacturer
Monolithic Power Systems Inc.
Applications
General Purpose
Series
Current - Output
2.5A
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 35V
Part Status
Active
Voltage - Load
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
Logic
Supplier Device Package
28-TSSOP-EP
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6601GF-ZMonolithic Power Systems Inc.01589-2000-2-ND35,89398 KčDirect
Available To Order
Factory Stock: 5 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,74452 Kč20 372,26 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74452 Kč
Unit Price with VAT:49,30087 Kč