
MCP1781T-3302H/DC | |
|---|---|
DigiKey Part Number | 150-MCP1781T-3302H/DCTR-ND - Tape & Reel (TR) 150-MCP1781T-3302H/DCCT-ND - Cut Tape (CT) 150-MCP1781T-3302H/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1781T-3302H/DC |
Description | 200MA HIGH-VOLTAGE LDO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 57 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 122 µA |
Part Status Active | PSRR 80dB ~ 36dB (100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Input (Max) 55V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-223-6 |
Voltage Dropout (Max) 0.705V @ 200mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1781-3302H/DC | Microchip Technology | 727 | 150-MCP1781-3302H/DC-ND | 21,21000 Kč | Parametric Equivalent |
| MCP1781T-3302H/DCVAO | Microchip Technology | 250 | 150-MCP1781T-3302H/DCVAOCT-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,95848 Kč | 63 833,92 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


