Direct

MP5042GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5042GJ-ZTR-ND - Tape & Reel (TR) 1589-MP5042GJ-ZCT-ND - Cut Tape (CT) 1589-MP5042GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5042GJ-Z |
Description | 2A, 28V E-FUSE WITH ADJUSTABLE C |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±7% | |
Voltage - Input | 4.2V ~ 28V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 250 | 8,74020 Kč | 2 185,05 Kč |
| 500 | 8,36098 Kč | 4 180,49 Kč |
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,66280 Kč | 22 988,40 Kč |
| 6 000 | 7,47396 Kč | 44 843,76 Kč |
| 9 000 | 7,37937 Kč | 66 414,33 Kč |
| 15 000 | 7,27466 Kč | 109 119,90 Kč |
| 21 000 | 7,21339 Kč | 151 481,19 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |







