Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4423AGQ-P | |
|---|---|
DigiKey Part Number | MP4423AGQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4423AGQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
EDA/CAD Models | MP4423AGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,05334 Kč | 19 526,67 Kč |
| 1 000 | 37,93163 Kč | 37 931,63 Kč |
| 1 500 | 37,37014 Kč | 56 055,21 Kč |
| 2 500 | 36,74751 Kč | 91 868,77 Kč |
| 3 500 | 36,38377 Kč | 127 343,19 Kč |
| 5 000 | 36,03412 Kč | 180 170,60 Kč |
| Unit Price without VAT: | 39,05334 Kč |
|---|---|
| Unit Price with VAT: | 47,25454 Kč |







