Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4423AGQ-AEC1-Z

DigiKey Part Number
1589-1791-2-ND - Tape & Reel (TR)
1589-1791-1-ND - Cut Tape (CT)
1589-1791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4423AGQ-AEC1-Z
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4423AGQ-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1056,73700 Kč567,37 Kč
2552,06680 Kč1 301,67 Kč
10046,93260 Kč4 693,26 Kč
25044,48384 Kč11 120,96 Kč
50044,01390 Kč22 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00039,73880 Kč198 694,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč