MPQ3425DL-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3426DL-LF-Z

DigiKey Part Number
1589-1644-2-ND - Tape & Reel (TR)
1589-1644-1-ND - Cut Tape (CT)
1589-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3426DL-LF-Z
Description
IC REG BOOST ADJ 6A 14QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.2V 1 Output 6A (Switch) 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3426DL-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1063,76000 Kč637,60 Kč
2558,62840 Kč1 465,71 Kč
10052,96810 Kč5 296,81 Kč
25050,27160 Kč12 567,90 Kč
50048,64612 Kč24 323,06 Kč
1 00047,30798 Kč47 307,98 Kč
2 50045,89540 Kč114 738,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00045,04397 Kč225 219,85 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč