MP3426DL-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5 376
Unit Price: 3,44000 Kč
Datasheet
MPQ3425DL-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3426DL-LF-P

DigiKey Part Number
MP3426DL-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3426DL-LF-P
Description
IC REG BOOST ADJ 6A 14QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.2V 1 Output 6A (Switch) 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3426DL-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,50410 Kč26 252,05 Kč
1 00051,08162 Kč51 081,62 Kč
1 50050,36930 Kč75 553,95 Kč
2 50049,58015 Kč123 950,38 Kč
3 50049,11905 Kč171 916,68 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50410 Kč
Unit Price with VAT:63,52996 Kč